Reference Only

PTCEL67R251SBE

PTC Thermistors PTC EL LDD 16D5 250R 850 160 B E3

Manufacturer:

Mfr Part:
PTCEL67R251SBE

TTI Part:
PTCEL67R251SBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTCEL High Energy Series
Resistance250 Ohms
Tolerance30 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Diameter16.5 mm
Height20 mm
Lead Diameter0.8 mm
Lead Spacing10 mm
Product TypePTC Thermistors
SubcategoryThermistors
TypePTC Thermistor
Voltage Rating AC600 VAC
Voltage Rating DC850 VDC
Width7.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.40$120.00
$2.25$225.00
$2.14$428.00
$1.98$792.00
$1.82$1,820.00
Need more?

My Notes

Sign into see notes.