Reference Only
PTCEL67R102UBE
PTC Thermistors PTC EL LDD 16D5 1K0 1200 160 B E3
Datasheet
PTCEL67R102UBE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PTC Thermistors | |
| Series | PTCEL High Energy Series | |
| Resistance | 1 kOhms | |
| Tolerance | 30 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Diameter | 16.5 mm | |
| Height | 20 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 10 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Type | PTC Thermistor | |
| Voltage Rating AC | 800 VAC | |
| Voltage Rating DC | 1.2 kVDC | |
| Width | 7.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.04 | $76.00 | |
| $2.53 | $126.50 | |
| $2.18 | $218.00 | |
| $2.10 | $420.00 | |
| $1.98 | $990.00 | |
| $1.82 | $1,820.00 | |
| $1.79 | $4,654.00 |
Need more?
My Notes
Sign into see notes.