Reference Only

PTCEL13R102SBE

PTC Thermistors PTCEL13 1Kohms

Manufacturer:

Mfr Part:
PTCEL13R102SBE

TTI Part:
PTCEL13R102SBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTCEL
Resistance1 kOhms
Tolerance30 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Diameter13.5 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage Rating AC600 VAC
Voltage Rating DC850 VDC
Width7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.28$1,280.00
Need more?

My Notes

Sign into see notes.