Reference Only
PTCCL13H451FBE
PTC Thermistors 3.8ohms 20%
Datasheet
PTCCL13H451FBE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PTC Thermistors | |
| Series | PTCCL - 145V | |
| Resistance | 3.8 Ohms | |
| Tolerance | 20 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 260 C | |
| Packaging | Bulk | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Voltage | 400 VAC | |
| Part # Aliases | 2381-662-54512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a & 7c-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $184.00 | |
| $0.87 | $348.00 | |
| $0.85 | $510.00 | |
| $0.82 | $820.00 | |
| $0.80 | $1,600.00 | |
| $0.80 | $3,200.00 | |
| $0.79 | $6,320.00 | |
| $0.78 | $12,480.00 |
Need more?
Sign in to add projects and notes