Reference Only

PTCCL10H010SBE

PTC Thermistors PTC Thermistor

Manufacturer:

Mfr Part:
PTCCL10H010SBE

TTI Part:
PTCCL10H010SBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTCCL - 600V/1000V
Resistance400 Ohms
Mounting StylePCB Mount
Termination StyleRadial
PackagingBulk
Diameter10 mm
Lead Diameter0.8 mm
Lead Spacing8.12 mm
Length12.4 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.50$37.50
$1.43$71.50
$1.27$127.00
$1.26$315.00
$1.15$575.00
$1.09$1,090.00
Need more?
Sign in to add projects and notes