Reference Only

PTCCL09H171HTE

PTC Thermistors 22 OHM 20%

Manufacturer:

Mfr Part:
PTCCL09H171HTE

TTI Part:
PTCCL09H171HTE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTC
Resistance22 Ohms
Tolerance20 %
Mounting StyleThrough Hole
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingReel
Length13.5 mm
Product TypePTC Thermistors
SubcategoryThermistors
TypeOverload Protection Thermistors
Voltage Rating DC265 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a & 7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.67$1,005.00
Need more?

My Notes

Sign into see notes.