Reference Only

PTCCL05H630HBE

PTC Thermistors 120ohms 25%

Manufacturer:

Mfr Part:
PTCCL05H630HBE

TTI Part:
PTCCL05H630HBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTCCL - 265V
Resistance120 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Current Rating800 mA
Product TypePTC Thermistors
SubcategoryThermistors
Voltage265 V
Part # Aliases2381-660-56393

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a & 7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.682$34.10
$0.645$64.50
$0.606$151.50
$0.535$802.50
$0.524$1,310.00
$0.519$3,114.00
$0.513$6,156.00
$0.508$12,192.00
Need more?
Sign in to add projects and notes