Reference Only

PTCCL05H280HTE

PTC Thermistors 500 OHM 20%

Manufacturer:

Mfr Part:
PTCCL05H280HTE

TTI Part:
PTCCL05H280HTE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTC
Resistance500 Ohms
Tolerance20 %
Mounting StyleThrough Hole
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingReel
Length10 mm
Product TypePTC Thermistors
SubcategoryThermistors
TypeOverload Protection Thermistors
Voltage Rating DC265 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a & 7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

42,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.634$951.00
$0.627$1,881.00
$0.62$2,790.00
$0.612$4,590.00
$0.605$9,075.00
Need more?

My Notes

Sign into see notes.