Reference Only

PTCCL05H131FBE

PTC Thermistors 18ohms 25%

Manufacturer:

Mfr Part:
PTCCL05H131FBE

TTI Part:
PTCCL05H131FBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTCCL - 145V
Resistance3 kOhms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingReel
Current Rating130 mA
Lead Diameter0.6 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage265 VAC
Part # Aliases2381-660-51312

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.445$667.50
Need more?
Sign in to add projects and notes