Reference Only

PR01000101209JR500

Metal Film Resistors - Through Hole 1watt 12ohms 5%

Manufacturer:

Mfr Part:
PR01000101209JR500

TTI Part:
PR01000101209JR500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesPR01
Resistance12 Ohms
Power Rating1 W
Tolerance5 %
Temperature Coefficient250 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
QualificationAEC-Q200
PackagingReel
ProductAutomotive Resistors
TypeMetal Film Resistor
ApplicationAutomotive
FeaturesAEC-Q200 Qualified, High Power In Small Packages
Lead Diameter0.58 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.049$245.00
$0.048$480.00
$0.048$720.00
$0.047$1,175.00
$0.047$1,880.00
$0.047$3,760.00
Need more?
Sign in to add projects and notes