Reference Only

PR01000101202JR500

Metal Film Resistors - Through Hole 1watt 12Kohms 5%

Manufacturer:

Mfr Part:
PR01000101202JR500

TTI Part:
PR01000101202JR500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesPR01
Resistance12 kOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient250 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
QualificationAEC-Q200
PackagingReel
ProductMetal Film Resistors - Through Hole
TypePower Metal Film Leaded Resistor
ApplicationAutomotive
FeaturesAEC-Q200 Qualified, High Power In Small Packages
Lead Diameter0.58 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.045$225.00
Need more?

My Notes

Sign into see notes.