Reference Only

PR01000101009JR500

Metal Film Resistors - Through Hole 1watt 10ohms 5%

Manufacturer:

Mfr Part:
PR01000101009JR500

TTI Part:
PR01000101009JR500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesPR01
Resistance10 Ohms
Power Rating1 W
Tolerance5 %
Temperature Coefficient250 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
QualificationAEC-Q200
PackagingReel
ProductMetal Film Resistors - Through Hole
TypePower Metal Film Leaded Resistor
ApplicationAutomotive
FeaturesAEC-Q200 Qualified, High Power In Small Packages
Lead Diameter0.58 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # AliasesPR01 10 5%TR

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

5,000
On Order
5,000 expected 04-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.045$225.00
Need more?

My Notes

Sign into see notes.