Reference Only

PPTC2920E3500V16

Resettable Fuses - PPTC 16V 3500MA-HD SMD

Manufacturer:

Mfr Part:
PPTC2920E3500V16

TTI Part:
PPTC2920E3500V16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResettable Fuses - PPTC
SeriesPPTC2920E3
Mounting StylePCB Mount
Termination StyleSMD/SMT
Resistance25 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.6 mm
Length7.98 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolymer PTC
Width5.44 mm

Export and Environmental Classification

AttributeDescription
Country of OriginHong Kong (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.486$486.00
$0.427$854.00
$0.423$1,269.00
$0.401$2,005.00
$0.379$3,790.00
Need more?
Sign in to add projects and notes