Reference Only

PPTC2920E3300V15

Resettable Fuses - PPTC 15V 3000MA-HD SMD

Manufacturer:

Mfr Part:
PPTC2920E3300V15

TTI Part:
PPTC2920E3300V15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResettable Fuses - PPTC
SeriesPPTC2920E3
Mounting StylePCB Mount
Termination StyleSMD/SMT
Resistance48 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.25 mm
Length7.98 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolymer PTC
Width5.44 mm

Export and Environmental Classification

AttributeDescription
Country of OriginHong Kong (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.393$589.50
$0.388$1,164.00
$0.384$2,880.00
$0.371$5,565.00
Need more?

My Notes

Sign into see notes.