Reference Only

PPTC2920E3110V60

Resettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3

Manufacturer:

Mfr Part:
PPTC2920E3110V60

TTI Part:
PPTC2920E3110V60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResettable Fuses - PPTC
SeriesPPTC2920E5
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.1 A
Maximum Voltage60 VDC
Trip Current2.2 A
Current Rating - Max20 A
Resistance410 mOhms
Package / Case2920 (7954 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height2 mm
Length7.98 mm
Pd - Power Dissipation2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width5.44 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.434$434.00
$0.406$812.00
$0.402$1,206.00
$0.382$1,910.00
$0.355$3,550.00
Need more?

My Notes

Sign into see notes.