Reference Only
PPTC2920E3075V60
Resettable Fuses - PPTC PTC POLY 2920 750mA 60V E3
Datasheet
PPTC2920E3075V60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resettable Fuses - PPTC | |
| Series | PPTC2920E4 | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Hold Current | 750 mA | |
| Maximum Voltage | 60 VDC | |
| Trip Current | 1.5 A | |
| Current Rating - Max | 10 A | |
| Resistance | 950 mOhms | |
| Package / Case | 2920 (7954 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 1.8 mm | |
| Length | 7.98 mm | |
| Pd - Power Dissipation | 1.5 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Width | 5.44 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.402 | $402.00 | |
| $0.353 | $706.00 | |
| $0.35 | $1,050.00 | |
| $0.332 | $1,660.00 | |
| $0.308 | $3,080.00 |
Need more?
Sign in to add projects and notes