Reference Only

PPTC1210E3150V06

Resettable Fuses - PPTC 6V 1500MA-HD SMD

Manufacturer:

Mfr Part:
PPTC1210E3150V06

TTI Part:
PPTC1210E3150V06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResettable Fuses - PPTC
SeriesPPTC1210E3
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current1.5 A
Maximum Voltage6 VDC
Trip Current3 A
Current Rating - Max100 A
Resistance110 mOhms
Package / Case1210 (3423 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.07 mm
Length3.43 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolymer PTC
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginHong Kong (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.206$618.00
$0.19$1,140.00
$0.171$2,565.00
Need more?
Sign in to add projects and notes