Reference Only

PPTC1210E3050V13

Resettable Fuses - PPTC PTC POLY 1210 500mA 13.2V E3

Manufacturer:

Mfr Part:
PPTC1210E3050V13

TTI Part:
PPTC1210E3050V13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResettable Fuses - PPTC
SeriesPPTC1210E4
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current500 mA
Maximum Voltage13.2 VDC
Trip Current1 A
Current Rating - Max100 A
Resistance900 mOhms
Package / Case1210 (3423 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.85 mm
Length3.43 mm
Pd - Power Dissipation600 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.21$840.00
$0.194$1,552.00
$0.181$3,620.00
Need more?
Sign in to add projects and notes