Reference Only

PPTC1210E3005V90

Resettable Fuses - PPTC 90V 50MA-HD SMD

Manufacturer:

Mfr Part:
PPTC1210E3005V90

TTI Part:
PPTC1210E3005V90

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResettable Fuses - PPTC
SeriesPPTC1210E3
Mounting StylePCB Mount
Termination StyleSMD/SMT
Resistance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.25 mm
Length3.43 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolymer PTC
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginHong Kong (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.533$1,599.00
$0.49$2,940.00
$0.485$4,365.00
Need more?
Sign in to add projects and notes