Reference Only

PPTC1206E3110V08

Resettable Fuses - PPTC 8V 1100MA-HD SMD

Manufacturer:

Mfr Part:
PPTC1206E3110V08

TTI Part:
PPTC1206E3110V08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResettable Fuses - PPTC
SeriesPPTC1206E3
Mounting StylePCB Mount
Termination StyleSMD/SMT
Resistance210 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.6 mm
Length3.4 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolymer PTC
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginHong Kong (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.173$692.00
$0.16$1,280.00
$0.158$3,160.00
Need more?
Sign in to add projects and notes