Reference Only

PPTC1206E3020V30

Resettable Fuses - PPTC PTC POLY 1206 200mA 30V E3

Manufacturer:

Mfr Part:
PPTC1206E3020V30

TTI Part:
PPTC1206E3020V30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResettable Fuses - PPTC
SeriesPPTC1206E5
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current200 mA
Maximum Voltage30 VDC
Trip Current420 mA
Current Rating - Max100 A
Resistance2.6 Ohms
Package / Case1206 (3418 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1 mm
Length3.4 mm
Pd - Power Dissipation600 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginHong Kong (China)
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 10-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.338$1,352.00
$0.333$6,660.00
Need more?

My Notes

Sign into see notes.