Reference Only

PPTC0805E3075V06

Resettable Fuses - PPTC 6V 750MA-HD SMD

Manufacturer:

Mfr Part:
PPTC0805E3075V06

TTI Part:
PPTC0805E3075V06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResettable Fuses - PPTC
SeriesPPTC0805E3
Mounting StylePCB Mount
Termination StyleSMD/SMT
Resistance350 mOhms
PackagingReel
Height1.25 mm
Length2.2 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolymer PTC
Width1.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginHong Kong (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.276$1,104.00
$0.254$2,032.00
$0.244$4,880.00
Need more?
Sign in to add projects and notes