Reference Only

PPTC0603E3025V09

Resettable Fuses - PPTC 9V 250MA-HD SMD

Manufacturer:

Mfr Part:
PPTC0603E3025V09

TTI Part:
PPTC0603E3025V09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResettable Fuses - PPTC
SeriesPPTC0603E3
Mounting StylePCB Mount
Termination StyleSMD/SMT
Resistance3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.75 mm
Length1.8 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginHong Kong (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.376$1,504.00
$0.364$2,912.00
$0.349$6,980.00
Need more?

My Notes

Sign into see notes.