Reference Only
PPTC0603E3002V60
Resettable Fuses - PPTC PTC POLY 0603 20mA 60V E3
Datasheet
PPTC0603E3002V60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resettable Fuses - PPTC | |
| Series | PPTC0603E3 | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Hold Current | 20 mA | |
| Maximum Voltage | 60 VDC | |
| Trip Current | 60 mA | |
| Current Rating - Max | 40 A | |
| Resistance | 70 Ohms | |
| Package / Case | 0603 (1810 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 0.95 mm | |
| Length | 1.8 mm | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Width | 1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.328 | $1,312.00 | |
| $0.302 | $2,416.00 | |
| $0.295 | $3,540.00 |
Need more?
Sign in to add projects and notes