Reference Only

NFR25H0001002JR500

Metal Film Resistors - Through Hole 10K OHM 5% 100PPM 1/2W

Manufacturer:

Mfr Part:
NFR25H0001002JR500

TTI Part:
NFR25H0001002JR500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesNFR25H
Resistance10 kOhms
Power Rating500 mW (1/2 W)
Tolerance5 %
Voltage Rating350 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.083$415.00
$0.079$790.00
$0.077$1,155.00
$0.075$1,875.00
$0.074$2,960.00
Need more?
Sign in to add projects and notes