Reference Only

MMU01020E2611BB300

MELF Resistors 2.61K OHM .1% 15PPM

Manufacturer:

Mfr Part:
MMU01020E2611BB300

TTI Part:
MMU01020E2611BB300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMx Precision
Resistance2.61 kOhms
Power Rating200 mW (1/5 W)
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating300 V
Case Code - mmMELF 0102
Diameter1.1 mm
Length2.2 mm
PackagingReel
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.29$3,870.00
Need more?

My Notes

Sign into see notes.