Reference Only

MMU01020C1001FB300

MELF Resistors 0.2W 1Kohms 1% 0102 MELF 150V 50ppm

Manufacturer:

Mfr Part:
MMU01020C1001FB300

TTI Part:
MMU01020C1001FB300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMx Professional
Resistance1 kOhms
Power Rating300 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating150 V
Case Code - mmMELF 0102
Diameter1.1 mm
Length2.2 mm
QualificationAEC-Q200
PackagingReel
ApplicationAutomotive, Industrial, Medical, Telecommunication
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductThin Film MELF Resistors
SubcategoryResistors
Part # Aliases9B08053A1001FCT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

3,000 expected 17-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.041$123.00
Need more?

My Notes

Sign into see notes.