Reference Only

MMB0207SD3404BB200

MELF Resistors MMB 0207 3.4Mohms .1% 25ppm HV AEC-Q200

Manufacturer:

Mfr Part:
MMB0207SD3404BB200

TTI Part:
MMB0207SD3404BB200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMA 0204 HV AT, MMB 0207 HV AT
Resistance3.4 MOhms
Power Rating1 W
Tolerance0.1 %
Temperature Coefficient25 PPM / K
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating1.2 kV
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.8 mm
PackagingReel
ApplicationAutomotive, Industrial, Lighting, Medical Equipment
FeaturesAEC-Q200 Qualified, Advanced Metal Film, Intrinsic Sulfur Resistance
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductPrecision High Voltage Thin Film MELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.638$1,276.00
$0.601$7,212.00
$0.595$17,850.00
Need more?
Sign in to add projects and notes