Reference Only

MMB0207MC5603FB200

MELF Resistors 1watt 560Kohms 1% 50ppm High Voltage

Manufacturer:

Mfr Part:
MMB0207MC5603FB200

TTI Part:
MMB0207MC5603FB200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMB0207 HV Pro
Resistance560 kOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating1 kV
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.8 mm
PackagingReel
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductThin Film MELF Resistors SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.153$306.00
$0.136$1,088.00
Need more?

My Notes

Sign into see notes.