Reference Only

MMB02070C1004FB200

MELF Resistors 1W 1Mohms 1% 0207 MELF 300V 50ppm

Manufacturer:

Mfr Part:
MMB02070C1004FB200

TTI Part:
MMB02070C1004FB200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMx Professional
Resistance1 MOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Voltage Rating200 V
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.8 mm
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductProfessional Resistors Thin Film SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

36,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.076$152.00
Need more?
Sign in to add projects and notes