Reference Only

MFU1206FF00750P100

Surface Mount Fuses 0.75A 32volts Very quick acting

Manufacturer:

Mfr Part:
MFU1206FF00750P100

TTI Part:
MFU1206FF00750P100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySurface Mount Fuses
SeriesMFU
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating750 mA
Voltage Rating DC63 VDC
Interrupt Rating50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance330 mOhms
Height0.55 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeThin Film Chip Fuse
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.514$514.00
Need more?
Sign in to add projects and notes