Reference Only

MFU0805FF03150P100

Surface Mount Fuses 3.15A 32volts Very quick acting

Manufacturer:

Mfr Part:
MFU0805FF03150P100

TTI Part:
MFU0805FF03150P100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySurface Mount Fuses
SeriesMFU
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating3.15 A
Voltage Rating DC32 VDC
Interrupt Rating50 A
Fuse Size / Group0805 (2012 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance31 mOhms
Height0.45 mm
Length2 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeThin Film Chip Fuses
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.287$287.00
Need more?

My Notes

Sign into see notes.