Reference Only

MCS0402MD1623BE100

Thin Film Resistors - SMD 162K OHM .1% 25PPM 1/16W

Manufacturer:

Mfr Part:
MCS0402MD1623BE100

TTI Part:
MCS0402MD1623BE100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesMCS AT - Precision
Resistance162 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.32 mm (0.013 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Power Rating130 mW
Voltage Rating50 V
ApplicationAutomotive
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Flat Chip Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Stability Thin Film Flat Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.218$218.00
Need more?

My Notes

Sign into see notes.