Reference Only

MBE04140C1502FC100

Metal Film Resistors - Through Hole 15K OHM 1% 50PPM 1W

Manufacturer:

Mfr Part:
MBE04140C1502FC100

TTI Part:
MBE04140C1502FC100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesMBx/SMA - Professional
Resistance15 kOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Diameter4.2 mm
Length11.9 mm
Termination StyleAxial
PackagingAmmo Pack
ProductMetal Film Precision Resistors
TypeMetal Film Resistor
ApplicationAutomotive, Industrial, Medical
Lead Diameter0.8 mm
Lead Spacing15 mm
Mounting StylePCB Mount
Package / Case4.2 mm x 11.9 mm
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.185$185.00
Need more?
Sign in to add projects and notes