Reference Only
MBE04140C1000FC100
Metal Film Resistors - Through Hole 1watt 100ohm 1%
Datasheet
MBE04140C1000FC100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | MBx/SMA - Professional | |
| Resistance | 100 Ohms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 500 V | |
| Diameter | 4.2 mm | |
| Length | 11.9 mm | |
| Termination Style | Axial | |
| Packaging | Ammo Pack | |
| Product | Metal Film Precision Resistors | |
| Type | Metal Film Resistor | |
| Application | Automotive, Industrial, Medical | |
| Features | Excellent overall stability: class 0.25 | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 15 mm | |
| Mounting Style | PCB Mount | |
| Package / Case | 4.2 mm x 11.9 mm | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.159 | $159.00 | |
| $0.157 | $314.00 | |
| $0.156 | $468.00 | |
| $0.154 | $770.00 | |
| $0.153 | $1,530.00 | |
| $0.151 | $2,416.00 |
Need more?
Sign in to add projects and notes