MBB0207CC2008FCT00 Vishay / BC Components

MBB0207CC2008FCT00

Thin Film Resistors - Through Hole 2 OHM 1% 50PPM .6W

Manufacturer:

Mfr Part:
MBB0207CC2008FCT00

TTI Part:
MBB0207CC2008FCT00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - Through Hole
SeriesMBB - VG06
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

55,000
On Order
55,000 expected 27-Jul-26
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.