Reference Only

MBA02040C1004FC100

Metal Film Resistors - Through Hole .4watt 1Mohms 1% 1/8watt body size

Manufacturer:

Mfr Part:
MBA02040C1004FC100

TTI Part:
MBA02040C1004FC100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesMBA - Professional
Resistance1 MOhms
Power Rating400 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Diameter1.6 mm
Length3.6 mm
Termination StyleAxial
PackagingAmmo Pack
ProductMetal Film Precision Resistors
TypeMetal Film Resistor
ApplicationAutomotive, Industrial, Medical
Lead Diameter0.5 mm
Lead Spacing5 mm
Mounting StylePCB Mount
Package / Case1.6 mm x 3.6 mm
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.184$184.00
$0.177$354.00
$0.174$522.00
$0.17$850.00
$0.167$1,336.00
$0.165$2,640.00
Need more?
Sign in to add projects and notes