Reference Only

MBA02040C1002FRP00

Metal Film Resistors - Through Hole .4watt 10Kohms 1% 1/8watt body size

Manufacturer:

Mfr Part:
MBA02040C1002FRP00

TTI Part:
MBA02040C1002FRP00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesMBA - Professional
Resistance10 kOhms
Power Rating400 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Diameter1.6 mm
Length3.6 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Precision Resistors
TypeMetal Film Resistor
ApplicationAutomotive, Industrial, Medical
Lead Diameter0.5 mm
Lead Spacing5 mm
Mounting StylePCB Mount
Package / Case1.6 mm x 3.6 mm
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.053$265.00
$0.051$510.00
$0.051$765.00
$0.049$1,225.00
$0.049$1,960.00
$0.045$3,600.00
Need more?
Sign in to add projects and notes