Reference Only

MAL250119222E3

Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 500V 20%

Manufacturer:

Mfr Part:
MAL250119222E3

TTI Part:
MAL250119222E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2200 uF
Voltage Rating DC500 VDC
Diameter65 mm
Length105 mm
Lead Spacing28.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current9.4 A
ESR108 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Series501 PGM-ST
PackagingBulk
Height105 mm
Leakage Current2.2 A
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypePower General Purpose Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 112 / Multiples: 16)
Quantity Unit PriceExt. Price
$81.15$9,088.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.