Reference Only

MAL225639222E3

Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 25x40

Manufacturer:

Mfr Part:
MAL225639222E3

TTI Part:
MAL225639222E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance2.2 mF
Voltage Rating DC100 VDC
Diameter25 mm (0.984 in)
Length40 mm (1.575 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current2.15 A
ESR44 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
Series256 PMG-SI
PackagingBulk
Dissipation Factor DF0.2
Leakage Current1.41 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeAluminum Capacitors Power Miniaturized General Purpose Snap-In

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 264 / Multiples: 66)
Quantity Unit PriceExt. Price
$4.81$1,269.84
$4.54$2,397.12
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.