Reference Only

MAL225090105E3

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 16x20 High Vibration

Manufacturer:

Mfr Part:
MAL225090105E3

TTI Part:
MAL225090105E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC35 VDC
Diameter16 mm
Length20 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current1.84 A
ESR28 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
Series250 RMI-V
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Leakage Current353 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Vibration

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.67$417.50
$1.57$785.00
$1.55$1,550.00
$1.54$2,310.00
$1.52$3,800.00
$1.51$7,550.00
$1.49$17,880.00
Need more?
Sign in to add projects and notes