Reference Only

MAL223551013E3

Supercapacitors / Ultracapacitors 10F 3V

Manufacturer:

Mfr Part:
MAL223551013E3

TTI Part:
MAL223551013E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance10 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter10.5 mm (0.413 in)
Length32 mm
Life1000 Hour, 500000 Cycle
ESR31 mOhms
Tolerance- 20 %, + 50 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series235 EDLC-HVR ENYCAP
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Leakage Current4 mA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.86$2,790.00
$1.57$7,065.00
Need more?

My Notes

Sign into see notes.