Reference Only

MAL223051002E3

Supercapacitors / Ultracapacitors 35F 3.0V

Manufacturer:

Mfr Part:
MAL223051002E3

TTI Part:
MAL223051002E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance35 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Diameter16 mm (0.63 in)
Length31 mm
Life2000 Hour, 500000 Cycle
ESR24 mOhms
Tolerance- 20 %, + 50 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series230 EDLC-HV ENYCAP
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Leakage Current15 mA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.72$1,904.00
$2.59$5,439.00
Need more?
Sign in to add projects and notes