Reference Only

MAL222091004E3

Supercapacitors / Ultracapacitors 25F 2.7volts Power Case Code 1820

Manufacturer:

Mfr Part:
MAL222091004E3

TTI Part:
MAL222091004E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance25 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Diameter18 mm (0.709 in)
Length20 mm
Life1000 Hour, 500000 Cycle
ESR20 mOhms
Tolerance- 20 %, + 50 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series220 EDLC ENYCAP
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Leakage Current8 mA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameEDLC ENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.34$5,616.00
$1.65$7,920.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes