Reference Only

MAL219691202E3

Supercapacitors / Ultracapacitors 15F 2.8V 12x5.0 2pin Vertical

Manufacturer:

Mfr Part:
MAL219691202E3

TTI Part:
MAL219691202E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance15 F
Voltage Rating DC2.8 VDC
Termination StyleRadial
Diameter12 mm (0.472 in)
Length5 mm
Life1000 Hour
ESR5 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Series196 HVC ENYCAP
PackagingBulk
Leakage Current120 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.55$5,328.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes