Reference Only

MAL219691153E3

Supercapacitors / Ultracapacitors 4F 4.2V 13x14x2.5 3pin Sur Mount Flat

Manufacturer:

Mfr Part:
MAL219691153E3

TTI Part:
MAL219691153E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance4 F
Voltage Rating DC4.2 VDC
Termination StyleSMD/SMT
Diameter13 mm (0.512 in)
Length14 mm
Life1000 Hour
ESR22.5 Ohms
Tolerance- 20 %, + 80 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Height2.5 mm
Series196 HVC ENYCAP
PackagingBulk
Leakage Current30 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,120 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.83$8,769.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.