Reference Only

MAL219690117E3

Supercapacitors / Ultracapacitors 90F 7V 35x25x17.5

Manufacturer:

Mfr Part:
MAL219690117E3

TTI Part:
MAL219690117E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance90 F
Voltage Rating DC7 VDC
Termination StyleRadial
Diameter35 mm (1.378 in)
Length25 mm
Life1000 Hour
ESR225 mOhms
Tolerance- 20 %, + 80 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Height17.5 mm
Series196 HVC ENYCAP
PackagingBulk
Leakage Current500 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8532290040
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.35$2,543.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.