Reference Only
MAL219690102E3
Supercapacitors / Ultracapacitors 90F 5.6V 35x25x15 3pin Thru Hole Oval
Datasheet
6/16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 90 F | |
| Voltage Rating DC | 5.6 VDC | |
| Termination Style | Radial | |
| Diameter | 35 mm (1.378 in) | |
| Length | 25 mm | |
| Life | 1000 Hour | |
| ESR | 180 mOhms | |
| Tolerance | - 20 %, + 80 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 15 mm | |
| Series | 196 HVC ENYCAP | |
| Packaging | Bulk | |
| Leakage Current | 500 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Tradename | ENYCAP | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.30 | $2,595.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes