Reference Only

MAL219612224E3

Supercapacitors / Ultracapacitors .22F 5.5V -20/+80% 13x7

Manufacturer:

Mfr Part:
MAL219612224E3

TTI Part:
MAL219612224E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance220 mF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter13 mm (0.512 in)
Length7 mm
Life1000 Hour
ESR75 Ohms
Tolerance- 20 %, + 80 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Series196 DLC
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes