Reference Only

MAL219096475E3

Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 25V 18 x 31

Manufacturer:

Mfr Part:
MAL219096475E3

TTI Part:
MAL219096475E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance4.7 mF
Voltage Rating DC25 VDC
Diameter18 mm
Length31 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current3.26 A
ESR21 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Height31 mm
Termination StyleRadial
Series190 RTL
PackagingBulk
Dissipation Factor DF0.16
Leakage Current1.178 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.69$1,345.00
Need more?
Sign in to add projects and notes